
7024L15PFG | |
|---|---|
DigiKey Part Number | 800-1362-ND |
Manufacturer | |
Manufacturer Product Number | 7024L15PFG |
Description | IC SRAM 64KBIT PARALLEL 100TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SRAM - Dual Port, Asynchronous Memory IC 64Kbit Parallel 15 ns 100-TQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Dual Port, Asynchronous | |
Memory Size | ||
Memory Organization | 4K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 15 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 100-TQFP (14x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱3,424.72000 | ₱3,424.72 |
| 10 | ₱3,164.42700 | ₱31,644.27 |
| 24 | ₱3,066.57708 | ₱73,597.85 |
| 45 | ₱2,997.12511 | ₱134,870.63 |
| 90 | ₱2,921.61567 | ₱262,945.41 |

