
7133LA20PFG | |
|---|---|
DigiKey Part Number | 7133LA20PFG-ND |
Manufacturer | |
Manufacturer Product Number | 7133LA20PFG |
Description | IC SRAM 32KBIT PARALLEL 100TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SRAM - Dual Port, Asynchronous Memory IC 32Kbit Parallel 20 ns 100-TQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Dual Port, Asynchronous | |
Memory Size | ||
Memory Organization | 2K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 20ns | |
Access Time | 20 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 100-TQFP (14x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱3,088.26000 | ₱3,088.26 |
| 10 | ₱2,854.52900 | ₱28,545.29 |
| 45 | ₱2,703.96711 | ₱121,678.52 |
| 90 | ₱2,635.95433 | ₱237,235.89 |
| 135 | ₱2,596.68881 | ₱350,552.99 |

