71T75802S133PFG is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: ₱3,231.48903
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: ₱1,883.43417
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: ₱1,531.61778
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 22
Unit Price: ₱3,861.82000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: ₱2,712.33708
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: ₱3,058.33917
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 72
Unit Price: ₱3,258.58000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: ₱2,981.28806
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: ₱0.00000
Datasheet
SRAM - Synchronous, SDR (ZBT) Memory IC 18Mbit Parallel 133 MHz 4.2 ns 100-TQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

71T75802S133PFG

DigiKey Part Number
71T75802S133PFG-ND
Manufacturer
Manufacturer Product Number
71T75802S133PFG
Description
IC SRAM 18MBIT PARALLEL 100TQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
SRAM - Synchronous, SDR (ZBT) Memory IC 18Mbit Parallel 133 MHz 4.2 ns 100-TQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Synchronous, SDR (ZBT)
Memory Size
Memory Organization
1M x 18
Memory Interface
Parallel
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
-
Access Time
4.2 ns
Voltage - Supply
2.375V ~ 2.625V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
100-TQFP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tray
QuantityUnit PriceExt Price
72₱2,330.16667₱167,772.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.