71V016SA15BFGI8 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: ₱147.24854
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: ₱138.65026
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: ₱141.59502
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: ₱133.33293
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 333
Unit Price: ₱419.23000
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: ₱320.65888
Datasheet
Image for 71V016SA15BFGI8 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

71V016SA15BFGI8

DigiKey Part Number
71V016SA15BFGI8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
71V016SA15BFGI8
Description
IC SRAM 1MBIT PARALLEL 48CABGA
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 1Mbit Parallel 15 ns 48-CABGA (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
64K x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
15ns
Access Time
15 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
48-CABGA (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types