71V124SA15TYG8 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 145
Unit Price: ₱227.48000
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: ₱390.88891
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: ₱306.29126
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: ₱390.88891
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: ₱306.29126
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: ₱390.88891
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: ₱306.29126
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: ₱437.61673
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: ₱338.11120
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: ₱390.88891
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: ₱306.29126
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: ₱390.88891
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: ₱306.29126
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 39
Unit Price: ₱483.55000
Datasheet
SRAM - Asynchronous Memory IC 1Mbit Parallel 15 ns 32-SOJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SRAM - Asynchronous Memory IC 1Mbit Parallel 15 ns 32-SOJ
IDT71V124SA15TYG8

71V124SA15TYG8

DigiKey Part Number
800-1461-2-ND - Tape & Reel (TR)
800-1461-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
71V124SA15TYG8
Description
IC SRAM 1MBIT PARALLEL 32SOJ
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 1Mbit Parallel 15 ns 32-SOJ
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
128K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
15ns
Access Time
15 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
32-SOJ
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types