71V65603S150BQGI is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: ₱1,417.39949
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: ₱1,417.39949
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: ₱1,417.39949
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: ₱1,417.39949
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: ₱1,215.54785
Datasheet
SRAM - Synchronous, SDR (ZBT) Memory IC 9Mbit Parallel 150 MHz 3.8 ns 165-CABGA (13x15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

71V65603S150BQGI

DigiKey Part Number
71V65603S150BQGI-ND
Manufacturer
Manufacturer Product Number
71V65603S150BQGI
Description
IC SRAM 9MBIT PAR 165CABGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
SRAM - Synchronous, SDR (ZBT) Memory IC 9Mbit Parallel 150 MHz 3.8 ns 165-CABGA (13x15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Synchronous, SDR (ZBT)
Memory Size
Memory Organization
256K x 36
Memory Interface
Parallel
Clock Frequency
150 MHz
Write Cycle Time - Word, Page
-
Access Time
3.8 ns
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
165-CABGA (13x15)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tray
QuantityUnit PriceExt Price
272₱1,917.51875₱521,565.10
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.