Synchronous FIFO 256 x 9 Uni-Directional 66.7MHz 10ns 32-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

72201L15PFG

DigiKey Part Number
800-72201L15PFG-ND
Manufacturer
Manufacturer Product Number
72201L15PFG
Description
IC FIFO SYNC 256X9 10NS 32TQFP
Customer Reference
Detailed Description
Synchronous FIFO 256 x 9 Uni-Directional 66.7MHz 10ns 32-TQFP (7x7)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tray
Part Status
Obsolete
Memory Size
256 x 9
Function
Synchronous
Data Rate
66.7MHz
Access Time
10ns
Voltage - Supply
4.5 V ~ 5.5 V
Current - Supply (Max)
35mA
Bus Directional
Uni-Directional
Expansion Type
Depth, Width
Programmable Flags Support
Yes
Retransmit Capability
No
FWFT Support
No
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
32-LQFP
Supplier Device Package
32-TQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types