Synchronous FIFO 256 x 9 Uni-Directional 40MHz 15ns 32-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

72201L25PFG8

DigiKey Part Number
800-72201L25PFG8TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
72201L25PFG8
Description
IC FIFO SYNC 256X9 15NS 32TQFP
Customer Reference
Detailed Description
Synchronous FIFO 256 x 9 Uni-Directional 40MHz 15ns 32-TQFP (7x7)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Memory Size
256 x 9
Function
Synchronous
Data Rate
40MHz
Access Time
15ns
Voltage - Supply
4.5 V ~ 5.5 V
Current - Supply (Max)
35mA
Bus Directional
Uni-Directional
Expansion Type
Depth, Width
Programmable Flags Support
Yes
Retransmit Capability
No
FWFT Support
No
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
32-LQFP
Supplier Device Package
32-TQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types