
72V821L15PFG8 | |
|---|---|
DigiKey Part Number | 800-72V821L15PFG8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 72V821L15PFG8 |
Description | IC FIFO SYNC 1KX9X2 10NS 64TQFP |
Customer Reference | |
Detailed Description | Synchronous FIFO 1K x 9 x 2 Bi-Directional 66.7MHz 10ns 64-TQFP (14x14) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Memory Size | 1K x 9 x 2 | |
Function | Synchronous | |
Data Rate | 66.7MHz | |
Access Time | 10ns | |
Voltage - Supply | 3 V ~ 3.6 V | |
Current - Supply (Max) | 40mA | |
Bus Directional | Bi-Directional | |
Expansion Type | Depth, Width | |
Programmable Flags Support | Yes | |
Retransmit Capability | No | |
FWFT Support | No | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-TQFP (14x14) | |
Base Product Number |

