74FCT162244ATPVG is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: ₱39.99557
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 9,006
Unit Price: ₱97.66202
Datasheet

Similar


Texas Instruments
In Stock: 34,980
Unit Price: ₱80.98800
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 11,763
Unit Price: ₱156.02000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 9,728
Unit Price: ₱177.46000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 927
Unit Price: ₱153.64000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 1,964
Unit Price: ₱101.83051
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 10,000
Unit Price: ₱57.76350
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 781
Unit Price: ₱78.01000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 4,394
Unit Price: ₱101.83051
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 4,000
Unit Price: ₱101.83051
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 41
Unit Price: ₱435.90610
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 1,473
Unit Price: ₱134.58301
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 586
Unit Price: ₱283.45794
Datasheet
Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74FCT162244ATPVG

DigiKey Part Number
800-2151-ND
Manufacturer
Manufacturer Product Number
74FCT162244ATPVG
Description
IC BUFF NON-INVERT 5.5V 48-SSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
48-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types