74FCT16244ATPAG8 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 61,294
Unit Price: ₱95.87548
Datasheet

Similar


Texas Instruments
In Stock: 5,675
Unit Price: ₱104.21251
Datasheet

Similar


Texas Instruments
In Stock: 8,708
Unit Price: ₱95.87548
Datasheet

Similar


Texas Instruments
In Stock: 781
Unit Price: ₱78.01000
Datasheet

Similar


Texas Instruments
In Stock: 65,850
Unit Price: ₱229.86295
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 16,128
Unit Price: ₱103.02149
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 12,133
Unit Price: ₱104.80800
Datasheet

Similar


Texas Instruments
In Stock: 206
Unit Price: ₱166.74000
Datasheet

Similar


Texas Instruments
In Stock: 4,129
Unit Price: ₱107.19000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 11,763
Unit Price: ₱156.02000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 9,728
Unit Price: ₱177.46000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 18,000
Unit Price: ₱91.70703
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: ₱64.91000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 10,650
Unit Price: ₱101.83051
Datasheet
Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74FCT16244ATPAG8

DigiKey Part Number
74FCT16244ATPAG8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74FCT16244ATPAG8
Description
IC BUFF NON-INVERT 5.5V 48-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 64mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types