MFR Recommended

853S031BYILFT | |
|---|---|
DigiKey Part Number | 800-853S031BYILFTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 853S031BYILFT |
Description | IC CLK BUFFER 2:9 1.6GHZ 32TQFP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:9 1.6 GHz 32-LQFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:9 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, HCSL, LVDS, LVHSTL, LVPECL, SSTL | |
Output | ECL, PECL | |
Frequency - Max | 1.6 GHz | |
Voltage - Supply | 2.375V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-LQFP | |
Supplier Device Package | 32-TQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱1,094.49059 | ₱2,188,981.18 |


