


8L30110NLGI | |
|---|---|
DigiKey Part Number | 800-4157-ND |
Manufacturer | |
Manufacturer Product Number | 8L30110NLGI |
Description | IC CLK BUF 3:10 200MHZ 32VFQFPN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 3:10 200 MHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 3:10 | |
Differential - Input:Output | Yes/No | |
Input | HCSL, LVCMOS, LVDS, LVPECL, LVTTL, Crystal | |
Output | LVCMOS, LVTTL | |
Frequency - Max | 200 MHz | |
Voltage - Supply | 1.35V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VFQFPN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱257.85000 | ₱257.85 |
| 10 | ₱187.76100 | ₱1,877.61 |
| 25 | ₱171.02760 | ₱4,275.69 |
| 100 | ₱152.96010 | ₱15,296.01 |
| 490 | ₱139.50012 | ₱68,355.06 |
| 980 | ₱135.30611 | ₱132,599.99 |
| 1,470 | ₱133.21295 | ₱195,823.04 |
| 2,940 | ₱130.15179 | ₱382,646.26 |

