Clock Divider IC 2:8 700 MHz 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Clock Divider IC 2:8 700 MHz 32-VFQFN Exposed Pad
5PB11xx Ultra Low Jitter LVCMOS Buffers by IDT

8P791208NLGI

DigiKey Part Number
800-4058-ND
Manufacturer
Manufacturer Product Number
8P791208NLGI
Description
IC CLK DIV 2:8 700MHZ 32VFQFPN
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Clock Divider IC 2:8 700 MHz 32-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tray
Part Status
Active
Type
Divider
Number of Circuits
1
Ratio - Input:Output
2:8
Differential - Input:Output
Yes/Yes
Input
HCSL, LVCMOS, LVDS, LVHSTL, LVPECL
Output
LVCMOS, LVDS, LVPECL
Frequency - Max
700 MHz
Voltage - Supply
1.71V ~ 3.465V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VFQFPN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in PHP
Tray
QuantityUnit PriceExt Price
1₱778.32000₱778.32
10₱594.24900₱5,942.49
25₱549.71800₱13,742.95
100₱501.44080₱50,144.08
490₱465.38447₱228,038.39
980₱454.12891₱445,046.33
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.