Clock Fanout Buffer (Distribution) IC 1:4 2 GHz 28-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Clock Fanout Buffer (Distribution) IC 1:4 2 GHz 28-WFQFN Exposed Pad
8SLVP1208ANBGI/W

8SLVD2104NBGI

DigiKey Part Number
800-4060-ND
Manufacturer
Manufacturer Product Number
8SLVD2104NBGI
Description
IC CLK BUFFER 1:4 2GHZ 28VFQFPN
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:4 2 GHz 28-WFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tray
Part Status
Active
Type
Fanout Buffer (Distribution)
Number of Circuits
2
Ratio - Input:Output
1:4
Differential - Input:Output
No/No
Input
LVDS, LVPECL
Output
LVDS
Frequency - Max
2 GHz
Voltage - Supply
2.375V ~ 2.625V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-WFQFN Exposed Pad
Supplier Device Package
28-VFQFPN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56
Check for Additional Incoming Stock
All prices are in PHP
Tray
QuantityUnit PriceExt Price
1₱504.39000₱504.39
10₱378.20200₱3,782.02
25₱347.84360₱8,696.09
100₱314.96590₱31,496.59
490₱290.43020₱142,310.80
980₱282.77743₱277,121.88
1,470₱278.95488₱410,063.67
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.