


8T39S06ANBGI | |
|---|---|
DigiKey Part Number | 800-4172-ND |
Manufacturer | |
Manufacturer Product Number | 8T39S06ANBGI |
Description | IC CLK BUFFER 3:6 2GHZ 36VFQFPN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 3:6 2 GHz 36-WFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 3:6 | |
Differential - Input:Output | Yes/Yes | |
Input | HCSL, HSTL, LVDS, LVPECL, Crystal | |
Output | HCSL, LVDS, LVPECL | |
Frequency - Max | 2 GHz | |
Voltage - Supply | 2.375V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 36-WFQFN Exposed Pad | |
Supplier Device Package | 36-VFQFPN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱836.08000 | ₱836.08 |
| 10 | ₱639.98400 | ₱6,399.84 |
| 25 | ₱592.57000 | ₱14,814.25 |
| 100 | ₱541.17850 | ₱54,117.85 |
| 490 | ₱502.77214 | ₱246,358.35 |
| 980 | ₱490.78315 | ₱480,967.49 |

