
9DB102BGLFT | |
|---|---|
DigiKey Part Number | 800-1823-2-ND - Tape & Reel (TR) 800-1823-1-ND - Cut Tape (CT) 800-1823-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9DB102BGLFT |
Description | IC ZD BUFFER PCIE 20-TSSOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Zero Delay Buffer, Jitter Attenuator IC 101MHz 1 Output 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | PCI Express (PCIe) | |
Input | Clock | |
Output | HCSL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 101MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱225.10000 | ₱225.10 |
| 10 | ₱169.89600 | ₱1,698.96 |
| 25 | ₱156.09240 | ₱3,902.31 |
| 100 | ₱140.89530 | ₱14,089.53 |
| 250 | ₱133.64924 | ₱33,412.31 |
| 500 | ₱129.28066 | ₱64,640.33 |
| 1,000 | ₱125.68504 | ₱125,685.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱121.24340 | ₱363,730.20 |

