
9DBL411BKLFT | |
|---|---|
DigiKey Part Number | 800-3692-2-ND - Tape & Reel (TR) 800-3692-1-ND - Cut Tape (CT) 800-3692-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9DBL411BKLFT |
Description | IC DISTRIBUTION PCIE 20-VFQFN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Intel QPI, PCI Express (PCIe) Fanout Buffer (Distribution) IC 150MHz 1 Output 20-VFQFPN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | No | |
Main Purpose | Intel QPI, PCI Express (PCIe) | |
Input | HCSL | |
Output | LP-HCSL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 150MHz | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VFQFPN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱233.44000 | ₱233.44 |
| 10 | ₱169.30100 | ₱1,693.01 |
| 25 | ₱153.94880 | ₱3,848.72 |
| 100 | ₱137.41760 | ₱13,741.76 |
| 250 | ₱129.64036 | ₱32,410.09 |
| 500 | ₱124.98474 | ₱62,492.37 |
| 1,000 | ₱122.08941 | ₱122,089.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱117.16748 | ₱292,918.70 |
| 5,000 | ₱114.76250 | ₱573,812.50 |

