
9DBV0231AKLF | |
|---|---|
DigiKey Part Number | 800-2644-5-ND |
Manufacturer | |
Manufacturer Product Number | 9DBV0231AKLF |
Description | IC CLOCK BUFFER PCIE 24-VFQFN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Ethernet, PCI Express (PCIe) Clock Buffer/Driver, Multiplexer IC 137.5MHz 1 Output 24-VFQFPN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Ethernet, PCI Express (PCIe) | |
Input | HCSL | |
Output | HCSL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 137.5MHz | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VFQFPN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱217.95000 | ₱217.95 |
| 10 | ₱157.62900 | ₱1,576.29 |
| 25 | ₱143.22960 | ₱3,580.74 |
| 100 | ₱127.66330 | ₱12,766.33 |
| 490 | ₱116.08847 | ₱56,883.35 |
| 980 | ₱112.48327 | ₱110,233.60 |
| 1,470 | ₱110.68401 | ₱162,705.49 |
| 2,940 | ₱108.05226 | ₱317,673.64 |
| 5,390 | ₱106.14119 | ₱572,101.01 |

