
9DBV0441AKLF | |
|---|---|
DigiKey Part Number | 800-2637-ND |
Manufacturer | |
Manufacturer Product Number | 9DBV0441AKLF |
Description | IC CLOCK BUFFER PCIE 32-VFQFN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Ethernet, PCI Express (PCIe) Clock Buffer/Driver, Multiplexer IC 137.5MHz 1 Output 32-VFQFPN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Ethernet, PCI Express (PCIe) | |
Input | HCSL | |
Output | HCSL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 137.5MHz | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VFQFPN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱247.13000 | ₱247.13 |
| 10 | ₱179.72200 | ₱1,797.22 |
| 25 | ₱163.57200 | ₱4,089.30 |
| 100 | ₱146.17140 | ₱14,617.14 |
| 490 | ₱133.20971 | ₱65,272.76 |
| 980 | ₱129.17124 | ₱126,587.82 |
| 1,470 | ₱127.15667 | ₱186,920.30 |
| 2,940 | ₱124.20935 | ₱365,175.49 |

