
9DBV0831AKLF | |
|---|---|
DigiKey Part Number | 800-2636-ND |
Manufacturer | |
Manufacturer Product Number | 9DBV0831AKLF |
Description | IC CLOCK BUFFER PCIE 48-VFQFN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Ethernet, PCI Express (PCIe) Clock Buffer/Driver, Multiplexer IC 137.5MHz 1 Output 48-VFQFPN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Ethernet, PCI Express (PCIe) | |
Input | HCSL | |
Output | HCSL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:8 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 137.5MHz | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VFQFPN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱304.30000 | ₱304.30 |
| 10 | ₱223.25300 | ₱2,232.53 |
| 25 | ₱203.85160 | ₱5,096.29 |
| 100 | ₱182.88400 | ₱18,288.40 |
| 490 | ₱167.26502 | ₱81,959.86 |
| 980 | ₱162.39589 | ₱159,147.97 |
| 1,470 | ₱159.96669 | ₱235,151.03 |
| 2,940 | ₱156.41193 | ₱459,851.07 |

