
9FGV0431AKLF | |
|---|---|
DigiKey Part Number | 800-2642-ND |
Manufacturer | |
Manufacturer Product Number | 9FGV0431AKLF |
Description | IC DISTRIBUTION PCIE 32-VFQFN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Clock/Frequency Generator, Fanout Buffer (Distribution) IC 100MHz 1 Output 32-VFQFPN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | PCI Express (PCIe) | |
Input | Crystal | |
Output | HCSL, LVCMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:5 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 100MHz | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VFQFPN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱219.74000 | ₱219.74 |
| 10 | ₱158.82000 | ₱1,588.20 |
| 25 | ₱144.30160 | ₱3,607.54 |
| 100 | ₱128.63990 | ₱12,863.99 |
| 490 | ₱116.99145 | ₱57,325.81 |
| 980 | ₱113.36314 | ₱111,095.88 |
| 1,470 | ₱111.55214 | ₱163,981.65 |
| 2,940 | ₱108.90358 | ₱320,176.53 |
| 5,390 | ₱106.98086 | ₱576,626.84 |

