FLASH Memory IC 2Mbit SPI 85 MHz 8-UDFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT25PE20-MHN-T

DigiKey Part Number
1265-1320-2-ND - Tape & Reel (TR)
1265-1320-1-ND - Cut Tape (CT)
1265-1320-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT25PE20-MHN-T
Description
IC FLASH 2MBIT SPI 85MHZ 8UDFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
FLASH Memory IC 2Mbit SPI 85 MHz 8-UDFN (5x6)
Datasheet
 Datasheet
EDA/CAD Models
AT25PE20-MHN-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH
Memory Size
Memory Organization
256 Bytes x 1024 pages
Memory Interface
SPI
Clock Frequency
85 MHz
Write Cycle Time - Word, Page
8µs, 3ms
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-UDFN (5x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,146
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱103.62000₱103.62
10₱97.00700₱970.07
25₱94.30320₱2,357.58
50₱92.23100₱4,611.55
100₱90.13490₱9,013.49
250₱87.35984₱21,839.96
500₱85.26726₱42,633.63
1,000₱83.18778₱83,187.78
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000₱77.91820₱467,509.20
Manufacturers Standard Package