
AT25PE80-SHN-T | |
|---|---|
DigiKey Part Number | 1265-1327-2-ND - Tape & Reel (TR) 1265-1327-1-ND - Cut Tape (CT) 1265-1327-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25PE80-SHN-T |
Description | IC FLASH 8MBIT SPI 85MHZ 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 8Mbit SPI 85 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT25PE80-SHN-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 256 Bytes x 4096 pages | |
Memory Interface | SPI | |
Clock Frequency | 85 MHz | |
Write Cycle Time - Word, Page | 8µs, 4ms | |
Voltage - Supply | 1.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱129.82000 | ₱129.82 |
| 10 | ₱121.72000 | ₱1,217.20 |
| 25 | ₱118.26640 | ₱2,956.66 |
| 50 | ₱115.62220 | ₱5,781.11 |
| 100 | ₱112.96640 | ₱11,296.64 |
| 250 | ₱109.46004 | ₱27,365.01 |
| 500 | ₱106.82080 | ₱53,410.40 |
| 1,000 | ₱104.19821 | ₱104,198.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱101.60451 | ₱203,209.02 |
| 4,000 | ₱99.04699 | ₱396,187.96 |
| 6,000 | ₱97.57049 | ₱585,422.94 |

