FLASH Memory IC 8Mbit SPI 85 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT25PE80-SSHN-T

DigiKey Part Number
1265-1328-2-ND - Tape & Reel (TR)
1265-1328-1-ND - Cut Tape (CT)
1265-1328-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT25PE80-SSHN-T
Description
IC FLASH 8MBIT SPI 85MHZ 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
FLASH Memory IC 8Mbit SPI 85 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AT25PE80-SSHN-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH
Memory Size
Memory Organization
256 Bytes x 4096 pages
Memory Interface
SPI
Clock Frequency
85 MHz
Write Cycle Time - Word, Page
8µs, 4ms
Voltage - Supply
1.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,260
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱127.44000₱127.44
10₱119.16000₱1,191.60
25₱115.81280₱2,895.32
50₱113.22840₱5,661.42
100₱110.63200₱11,063.20
250₱107.20192₱26,800.48
500₱104.61744₱52,308.72
1,000₱102.05084₱102,050.84
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱97.00725₱388,029.00
Manufacturers Standard Package