
AT25SL128A-MHE-T | |
|---|---|
DigiKey Part Number | 1265-1280-2-ND - Tape & Reel (TR) 1265-1280-1-ND - Cut Tape (CT) 1265-1280-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25SL128A-MHE-T |
Description | IC FLASH 128MBIT SPI 8UDFN |
Customer Reference | |
Detailed Description | FLASH Memory IC 128Mbit SPI 104 MHz 8-UDFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | AT25SL128A-MHE-T Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 104 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 150µs, 5ms |
Part Status Last Time Buy | Voltage - Supply 1.7V ~ 2V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 8-UDFN (5x6) |
Memory Size | Base Product Number |
Memory Organization 16M x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT25SL1281C-MUE-T | Renesas Electronics Corporation | 0 | 1695-AT25SL1281C-MUE-TCT-ND | ₱91.71000 | MFR Recommended |
| Cut Tape (CT) & Digi-Reel®: | 24000 |
| Tape & Reel (TR): | 24000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱116.72000 | ₱116.72 |
| 10 | ₱109.33400 | ₱1,093.34 |
| 25 | ₱106.21320 | ₱2,655.33 |
| 50 | ₱103.83140 | ₱5,191.57 |
| 100 | ₱101.43750 | ₱10,143.75 |
| 250 | ₱98.26940 | ₱24,567.35 |
| 500 | ₱95.88622 | ₱47,943.11 |
| 1,000 | ₱93.52387 | ₱93,523.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | ₱113.82784 | ₱682,967.04 |


