Parametric Equivalent

AT25SL2561C-UAUE-T | |
|---|---|
DigiKey Part Number | 1695-AT25SL2561C-UAUE-TTR-ND - Tape & Reel (TR) 1695-AT25SL2561C-UAUE-TCT-ND - Cut Tape (CT) 1695-AT25SL2561C-UAUE-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25SL2561C-UAUE-T |
Description | 1.8V 256MBIT, UP TO QUAD SPI, DT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 256Mbit SPI - Quad I/O, QPI, DTR 133 MHz 7 ns 24-WLCSP (3.79x3.36) |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O, QPI, DTR |
Mfr | Clock Frequency 133 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 500µs, 5.5ms |
Part Status Active | Access Time 7 ns |
Memory Type Non-Volatile | Voltage - Supply 1.65V ~ 1.95V |
Memory Format | Operating Temperature -40°C ~ 85°C (TA) |
Technology FLASH - NOR (SLC) | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 32M x 8 | Supplier Device Package 24-WLCSP (3.79x3.36) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT25QL2561C-UAUE-T | Renesas Electronics Corporation | 0 | 1695-AT25QL2561C-UAUE-TCT-ND | ₱217.95000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱217.95000 | ₱217.95 |
| 10 | ₱203.18500 | ₱2,031.85 |
| 25 | ₱197.25360 | ₱4,931.34 |
| 50 | ₱192.73960 | ₱9,636.98 |
| 100 | ₱188.23160 | ₱18,823.16 |
| 250 | ₱182.28492 | ₱45,571.23 |
| 500 | ₱177.81988 | ₱88,909.94 |
| 1,000 | ₱173.40007 | ₱173,400.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱163.39138 | ₱816,956.90 |




