FLASH Memory IC 16Mbit SPI - Quad I/O 85 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT45DQ161-SSHFHB-T

DigiKey Part Number
1265-1171-2-ND - Tape & Reel (TR)
1265-1171-1-ND - Cut Tape (CT)
1265-1171-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT45DQ161-SSHFHB-T
Description
IC FLASH 16MBIT SPI/QUAD 8SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
FLASH Memory IC 16Mbit SPI - Quad I/O 85 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AT45DQ161-SSHFHB-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI - Quad I/O
Mfr
Clock Frequency
85 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
8µs, 6ms
Part Status
Active
Voltage - Supply
2.3V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 105°C (TC)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH
Supplier Device Package
8-SOIC
Memory Size
Base Product Number
Memory Organization
512 Bytes x 4096 pages
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT45DQ161-SSHFHD-TRenesas Electronics Corporation3,8201265-1172-1-ND₱257.26000Similar
In-Stock: 2,847
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Cut Tape (CT) & Digi-Reel®:4000
Tape & Reel (TR):4000
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱247.73000₱247.73
10₱230.87500₱2,308.75
25₱224.09840₱5,602.46
50₱218.95340₱10,947.67
100₱213.79050₱21,379.05
250₱206.99820₱51,749.55
500₱201.90546₱100,952.73
1,000₱196.86932₱196,869.32
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱194.51189₱778,047.56
Manufacturers Standard Package