
AT45DQ161-SSHFHB-T | |
|---|---|
DigiKey Part Number | 1265-1171-2-ND - Tape & Reel (TR) 1265-1171-1-ND - Cut Tape (CT) 1265-1171-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT45DQ161-SSHFHB-T |
Description | IC FLASH 16MBIT SPI/QUAD 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 16Mbit SPI - Quad I/O 85 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT45DQ161-SSHFHB-T Models |
Category | Memory Interface SPI - Quad I/O |
Mfr | Clock Frequency 85 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 8µs, 6ms |
Part Status Active | Voltage - Supply 2.3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 512 Bytes x 4096 pages |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT45DQ161-SSHFHD-T | Renesas Electronics Corporation | 3,820 | 1265-1172-1-ND | ₱257.26000 | Similar |
| Cut Tape (CT) & Digi-Reel®: | 4000 |
| Tape & Reel (TR): | 4000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱247.73000 | ₱247.73 |
| 10 | ₱230.87500 | ₱2,308.75 |
| 25 | ₱224.09840 | ₱5,602.46 |
| 50 | ₱218.95340 | ₱10,947.67 |
| 100 | ₱213.79050 | ₱21,379.05 |
| 250 | ₱206.99820 | ₱51,749.55 |
| 500 | ₱201.90546 | ₱100,952.73 |
| 1,000 | ₱196.86932 | ₱196,869.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱194.51189 | ₱778,047.56 |

