CSPUA877ANLG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: ₱312.27282
Datasheet

Similar


Texas Instruments
In Stock: 176
Unit Price: ₱630.63000
Datasheet

Similar


Texas Instruments
In Stock: 11,465
Unit Price: ₱446.02950
Datasheet

Similar


Texas Instruments
In Stock: 286
Unit Price: ₱700.31000
Datasheet
Memory, DDR2, SDRAM IC 410MHz 1 Output 40-VFQFPN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSPUA877ANLG

DigiKey Part Number
CSPUA877ANLG-ND
Manufacturer
Manufacturer Product Number
CSPUA877ANLG
Description
IC CLOCK BUFFER MEMORY 40-VFQFN
Customer Reference
Detailed Description
Memory, DDR2, SDRAM Clock Buffer/Driver, Zero Delay Buffer, Multiplexer IC 410MHz 1 Output 40-VFQFPN (6x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
PLL
Yes
Main Purpose
Memory, DDR2, SDRAM
Input
Clock
Output
Clock
Number of Circuits
1
Ratio - Input:Output
1:10
Differential - Input:Output
Yes/Yes
Frequency - Max
410MHz
Voltage - Supply
1.7V ~ 1.9V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-VFQFPN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types