IC RF TxRx + MCU Bluetooth Bluetooth v5.0 2.4GHz 60-VQFN Dual Rows, Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DA14683-00000A92

DigiKey Part Number
DA14683-00000A92TR-ND - Tape & Reel (TR)
DA14683-00000A92CT-ND - Cut Tape (CT)
DA14683-00000A92DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DA14683-00000A92
Description
IC RF TXRX+MCU BLE 60AQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth Bluetooth v5.0 2.4GHz 60-VQFN Dual Rows, Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
DA14683-00000A92 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
Bluetooth
Protocol
Modulation
-
Frequency
Data Rate (Max)
-
Power - Output
0dBm
Sensitivity
-94dBm
Memory Size
-
Serial Interfaces
GPIO, I2S, SPI, UART, USB
GPIO
21
Voltage - Supply
1.9V ~ 3.6V
Current - Receiving
3.1mA
Current - Transmitting
3.4mA
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
60-VQFN Dual Rows, Exposed Pad
Supplier Device Package
60-AQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26,805
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱488.91000₱488.91
10₱424.11500₱4,241.15
25₱401.51000₱10,037.75
100₱370.46650₱37,046.65
250₱351.87380₱87,968.45
500₱338.74660₱169,373.30
1,000₱326.38283₱326,382.83
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱303.77780₱1,215,111.20
Manufacturers Standard Package