DA14683-00000U22
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DA14683-00000U22

DigiKey Part Number
DA14683-00000U22TR-ND - Tape & Reel (TR)
DA14683-00000U22CT-ND - Cut Tape (CT)
DA14683-00000U22DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DA14683-00000U22
Description
IC RF TXRX+MCU BLE 53WLCSP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth Bluetooth v5.0 2.4GHz 53-UFBGA, WLCSP
Datasheet
 Datasheet
EDA/CAD Models
DA14683-00000U22 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
Bluetooth
Protocol
Modulation
-
Frequency
Data Rate (Max)
-
Power - Output
0dBm
Sensitivity
-94dBm
Memory Size
-
Serial Interfaces
GPIO, I2S, SPI, UART, USB
GPIO
21
Voltage - Supply
1.9V ~ 3.6V
Current - Receiving
3.1mA
Current - Transmitting
3.4mA
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
53-UFBGA, WLCSP
Supplier Device Package
53-WLCSP (3.41x3.01)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55,798
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱405.41000₱405.41
10₱351.46800₱3,514.68
25₱332.63120₱8,315.78
100₱306.80330₱30,680.33
250₱291.32768₱72,831.92
500₱280.40220₱140,201.10
1,000₱270.11030₱270,110.30
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱217.69313₱1,088,465.65
Manufacturers Standard Package