
DA7280-00FVC | |
|---|---|
DigiKey Part Number | 1564-DA7280-00FVCTR-ND - Tape & Reel (TR) 1564-DA7280-00FVCCT-ND - Cut Tape (CT) 1564-DA7280-00FVCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DA7280-00FVC |
Description | LRA/ERM HAPTIC DRIVER WLCSP15 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Motor Driver I2C 12-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | ERM, LRA | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | I2C | |
Technology | - | |
Step Resolution | - | |
Applications | Gaming, Industrial, Mobile, Wearable | |
Current - Output | 500mA | |
Voltage - Supply | 2.8V ~ 5.5V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 12-VQFN | |
Supplier Device Package | 12-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱121.48000 | ₱121.48 |
| 10 | ₱89.50400 | ₱895.04 |
| 25 | ₱81.58360 | ₱2,039.59 |
| 100 | ₱72.84160 | ₱7,284.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₱68.67784 | ₱17,169.46 |
| 500 | ₱66.16482 | ₱33,082.41 |
| 750 | ₱64.90632 | ₱48,679.74 |
| 1,250 | ₱63.51270 | ₱79,390.88 |
| 1,750 | ₱62.69798 | ₱109,721.46 |
| 2,500 | ₱61.91485 | ₱154,787.12 |
| 6,250 | ₱60.22782 | ₱376,423.88 |












