DG409DJ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 81
Unit Price: ₱646.71000
Datasheet

Similar


Analog Devices Inc.
In Stock: 22
Unit Price: ₱509.15000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 73
Unit Price: ₱822.39000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 82
Unit Price: ₱1,186.24000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: ₱1,111.20000
Datasheet
2 Circuit IC Switch 4:1 100Ohm 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG409DJ

DigiKey Part Number
DG409DJ-ND
Manufacturer
Manufacturer Product Number
DG409DJ
Description
IC SWITCH SP4T X 2 100OHM 16DIP
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 100Ohm 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
DG409DJ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Circuit
SP4T
Multiplexer/Demultiplexer Circuit
4:1
Number of Circuits
2
On-State Resistance (Max)
100Ohm
Channel-to-Channel Matching (ΔRon)
15Ohm (Max)
Voltage - Supply, Single (V+)
5V ~ 34V
Voltage - Supply, Dual (V±)
±5V ~ 20V
Switch Time (Ton, Toff) (Max)
150ns, 150ns
-3db Bandwidth
-
Charge Injection
20pC
Channel Capacitance (CS(off), CD(off))
3pF, 14pF
Current - Leakage (IS(off)) (Max)
500pA
Crosstalk
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes