EL5000AERZ-T13 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 53
Unit Price: ₱1,984.86000
Datasheet
LCD Driver 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EL5000AERZ-T13

DigiKey Part Number
EL5000AERZ-T13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EL5000AERZ-T13
Description
IC DRVR TFT-LCD HV 16TSSOP
Customer Reference
Detailed Description
LCD Driver 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
EL5000AERZ-T13 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Manufacturer
Renesas Electronics Corporation
Operating Temperature
-20°C ~ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Display Type
LCD
Supplier Device Package
16-TSSOP
Current - Supply
1.1 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD8387JSVZAnalog Devices Inc.53505-AD8387JSVZ-ND₱1,984.86000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types