
EL5105IW-T7 | |
|---|---|
DigiKey Part Number | EL5105IW-T7TR-ND - Tape & Reel (TR) EL5105IW-T7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EL5105IW-T7 |
Description | IC OPAMP VFB 1 CIRCUIT SOT23-5 |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | EL5105IW-T7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 3000V/µs | |
-3db Bandwidth | 700 MHz | |
Current - Input Bias | 8 µA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 9.5mA | |
Current - Output / Channel | 160 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 13.2 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱172.70000 | ₱172.70 |
| 10 | ₱129.10400 | ₱1,291.04 |
| 25 | ₱118.14720 | ₱2,953.68 |
| 100 | ₱106.11210 | ₱10,611.21 |
| 250 | ₱100.36796 | ₱25,091.99 |

