2/0 Driver 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EL7232CSZ-T13

DigiKey Part Number
EL7232CSZ-T13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EL7232CSZ-T13
Description
IC TRANSCEIVER 2/0 8SOIC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
2/0 Driver 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
EL7232CSZ-T13 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Driver
Protocol
-
Number of Drivers/Receivers
2/0
Duplex
-
Data Rate
-
Voltage - Supply
4.5V ~ 16V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱123.47931₱308,698.28
Manufacturers Standard Package