
EVK5X2503 | |
|---|---|
DigiKey Part Number | 800-3812-ND |
Manufacturer | |
Manufacturer Product Number | EVK5X2503 |
Description | EVAL BOARD FOR 5X2503 |
Customer Reference | |
Detailed Description | 5X2503 - Clock Generator Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Timing | |
Function | Clock Generator | |
Embedded | No | |
Utilized IC / Part | 5X2503 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱2,979.29000 | ₱2,979.29 |

