HAT2160H-EL-E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 1,968
Unit Price: ₱186.99000
Datasheet
N-Channel 20 V 60A (Ta) 30W (Tc) Surface Mount LFPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HAT2160H-EL-E

DigiKey Part Number
HAT2160H-EL-ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HAT2160H-EL-E
Description
MOSFET N-CH 20V 60A LFPAK
Customer Reference
Detailed Description
N-Channel 20 V 60A (Ta) 30W (Tc) Surface Mount LFPAK
Datasheet
 Datasheet
EDA/CAD Models
HAT2160H-EL-E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
2.6mOhm @ 30A, 10V
Vgs(th) (Max) @ Id
2.3V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
54 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
7750 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
30W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
LFPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes