HI5741-EVS is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 1
Unit Price: ₱50,547.83000
Datasheet
Image for HI5741-EVS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HI5741-EVS

DigiKey Part Number
HI5741-EVS-ND
Manufacturer
Manufacturer Product Number
HI5741-EVS
Description
EVAL BOARD FOR HI5741
Customer Reference
Detailed Description
HI5741 - 14 Bit 100M Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Bulk
Part Status
Obsolete
Number of DAC's
1
Number of Bits
14
Sampling Rate (Per Second)
100M
Data Interface
Parallel
Settling Time
20ns
DAC Type
Current
Utilized IC / Part
HI5741
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes