HI9P0548-596 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 1,229
Unit Price: ₱460.32000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,981
Unit Price: ₱460.32000
Datasheet

Similar


Analog Devices Inc.
In Stock: 608
Unit Price: ₱298.35000
Datasheet

Similar


Analog Devices Inc.
In Stock: 658
Unit Price: ₱628.25000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3,810
Unit Price: ₱628.25000
Datasheet

Similar


Analog Devices Inc.
In Stock: 541
Unit Price: ₱628.25000
Datasheet

Similar


Analog Devices Inc.
In Stock: 92
Unit Price: ₱756.29000
Datasheet

Similar


Analog Devices Inc.
In Stock: 352
Unit Price: ₱756.29000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,363
Unit Price: ₱672.32000
Datasheet

Similar


Analog Devices Inc.
In Stock: 5,538
Unit Price: ₱672.32000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,388
Unit Price: ₱672.32000
Datasheet

Similar


Analog Devices Inc.
In Stock: 505
Unit Price: ₱431.74000
Datasheet

Similar


Analog Devices Inc.
In Stock: 4,176
Unit Price: ₱431.74000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 224
Unit Price: ₱610.39000
Datasheet
1 Circuit IC Switch 8:1 1.8kOhm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Circuit IC Switch 8:1 1.8kOhm 16-SOIC
16 SOIC

HI9P0548-596

DigiKey Part Number
HI9P0548-596-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HI9P0548-596
Description
IC MUX 8:1 1.8KOHM 16SOIC
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 1.8kOhm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
HI9P0548-596 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
1.8kOhm
Channel-to-Channel Matching (ΔRon)
126Ohm
Voltage - Supply, Single (V+)
-
Voltage - Supply, Dual (V±)
±15V
Switch Time (Ton, Toff) (Max)
300ns, 300ns (Typ)
-3db Bandwidth
-
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
10pF, 25pF
Current - Leakage (IS(off)) (Max)
30pA (Typ)
Crosstalk
-
Operating Temperature
0°C ~ 75°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types