2/2 Transceiver Full RS232 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2/2 Transceiver Full RS232 16-SOIC
16 SOIC

HIN202ECBNZ-T

DigiKey Part Number
HIN202ECBNZ-TTR-ND - Tape & Reel (TR)
HIN202ECBNZ-TCT-ND - Cut Tape (CT)
HIN202ECBNZ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HIN202ECBNZ-T
Description
IC TRANSCEIVER FULL 2/2 16SOIC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
230kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 173
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱105.40000₱105.40
10₱73.78200₱737.82
25₱66.26720₱1,656.68
100₱58.18040₱5,818.04
250₱54.38820₱13,597.05
500₱52.12174₱26,060.87
1,000₱50.26854₱50,268.54
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱48.32220₱120,805.50
5,000₱47.15443₱235,772.15
7,500₱46.57136₱349,285.20
12,500₱45.92629₱574,078.62
Manufacturers Standard Package