
ICL3232EIAZ-T | |
|---|---|
DigiKey Part Number | ICL3232EIAZ-TTR-ND - Tape & Reel (TR) ICL3232EIAZ-TCT-ND - Cut Tape (CT) ICL3232EIAZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICL3232EIAZ-T |
Description | IC TRANSCEIVER FULL 2/2 16SSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱138.75000 | ₱138.75 |
| 10 | ₱98.31700 | ₱983.17 |
| 25 | ₱88.68200 | ₱2,217.05 |
| 100 | ₱78.31420 | ₱7,831.42 |
| 250 | ₱73.44896 | ₱18,362.24 |
| 500 | ₱70.54174 | ₱35,270.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱68.16153 | ₱68,161.53 |
| 2,000 | ₱66.21156 | ₱132,423.12 |
| 3,000 | ₱65.23802 | ₱195,714.06 |
| 5,000 | ₱64.16203 | ₱320,810.15 |
| 7,000 | ₱63.53407 | ₱444,738.49 |

