2/2 Transceiver Full RS232 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2/2 Transceiver Full RS232 16-SOIC
16 SOIC

ICL3232EIBNZ-T

DigiKey Part Number
20-ICL3232EIBNZ-TTR-ND - Tape & Reel (TR)
20-ICL3232EIBNZ-TCT-ND - Cut Tape (CT)
20-ICL3232EIBNZ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ICL3232EIBNZ-T
Description
IC TRANSCEIVER FULL 2/2 16SOIC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,310
Factory Stock: 17,500
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱140.54000₱140.54
10₱99.50800₱995.08
25₱89.77760₱2,244.44
100₱79.30870₱7,930.87
250₱74.39700₱18,599.25
500₱71.45762₱35,728.81
1,000₱69.05239₱69,052.39
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱66.52569₱166,314.23
5,000₱65.00978₱325,048.90
7,500₱64.25239₱481,892.93
Manufacturers Standard Package