IDT71V424S10PHI8 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: ₱382.43606
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: ₱453.18000
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: ₱358.19325
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 1,749
Unit Price: ₱283.46000
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: ₱224.97156
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 384
Unit Price: ₱283.46000
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: ₱224.97156
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: ₱709.16993
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: ₱658.72781
Datasheet
SRAM - Asynchronous Memory IC 4Mbit Parallel 10 ns 44-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IDT71V424S10PHI8

DigiKey Part Number
IDT71V424S10PHI8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IDT71V424S10PHI8
Description
IC SRAM 4MBIT PARALLEL 44TSOP II
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 4Mbit Parallel 10 ns 44-TSOP II
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
512K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
10ns
Access Time
10 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
44-TSOP II
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types