


IQ82C55A96 | |
|---|---|
DigiKey Part Number | IQ82C55A96-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IQ82C55A96 |
Description | IC XPNDR PARALLEL 44MQFP |
Customer Reference | |
Detailed Description | I/O Expander 24 Parallel 44-MQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | IQ82C55A96 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of I/O | 24 | |
Interface | Parallel | |
Interrupt Output | No | |
Features | - | |
Output Type | Open Drain | |
Current - Output Source/Sink | 2.5mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-QFP | |
Supplier Device Package | 44-MQFP (10x10) | |
Base Product Number |

