
IS82C37A-5 | |
|---|---|
DigiKey Part Number | IS82C37A-5-ND |
Manufacturer | |
Manufacturer Product Number | IS82C37A-5 |
Description | IC INTERFACE SPECIALIZED 44PLCC |
Customer Reference | |
Detailed Description | CMOS DMA Controller Interface 44-PLCC (16.58x16.58) |
Datasheet | Datasheet |
EDA/CAD Models | IS82C37A-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | CMOS DMA Controller | |
Interface | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Package / Case | 44-LCC (J-Lead) | |
Supplier Device Package | 44-PLCC (16.58x16.58) | |
Mounting Type | Surface Mount | |
Base Product Number |

