


ISL28118MUZ | |
|---|---|
DigiKey Part Number | ISL28118MUZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL28118MUZ |
Description | IC OPAMP GP 1 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ISL28118MUZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.2V/µs | |
Gain Bandwidth Product | 4 MHz | |
Current - Input Bias | 230 nA | |
Voltage - Input Offset | 25 µV | |
Current - Supply | 850µA | |
Current - Output / Channel | 28 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱853.35000 | ₱853.35 |
| 10 | ₱653.79900 | ₱6,537.99 |
| 50 | ₱576.70600 | ₱28,835.30 |
| 100 | ₱553.17190 | ₱55,317.19 |
| 250 | ₱528.47528 | ₱132,118.82 |
| 500 | ₱513.67116 | ₱256,835.58 |
| 1,000 | ₱501.53248 | ₱501,532.48 |

