
ISL3150EIUZ-T | |
|---|---|
DigiKey Part Number | ISL3150EIUZ-TTR-ND - Tape & Reel (TR) ISL3150EIUZ-TCT-ND - Cut Tape (CT) ISL3150EIUZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL3150EIUZ-T |
Description | IC TRANSCEIVER FULL 1/1 10MSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 10-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 20 mV | |
Data Rate | 115Kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱138.75000 | ₱138.75 |
| 10 | ₱98.31700 | ₱983.17 |
| 25 | ₱88.68200 | ₱2,217.05 |
| 100 | ₱78.31420 | ₱7,831.42 |
| 250 | ₱73.44896 | ₱18,362.24 |
| 500 | ₱70.54174 | ₱35,270.87 |
| 1,000 | ₱68.16153 | ₱68,161.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱65.66197 | ₱164,154.92 |
| 5,000 | ₱64.16203 | ₱320,810.15 |
| 7,500 | ₱63.41241 | ₱475,593.08 |

