ISL32455EIUZ-T7A is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: ₱167.36551
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: ₱439.48000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: ₱199.54252
Datasheet
1/1 Transceiver Half RS422, RS485 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1/1 Transceiver Half RS422, RS485 8-MSOP
8-MSOP

ISL32455EIUZ-T7A

DigiKey Part Number
ISL32455EIUZ-T7ATR-ND - Tape & Reel (TR)
ISL32455EIUZ-T7ACT-ND - Cut Tape (CT)
ISL32455EIUZ-T7ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL32455EIUZ-T7A
Description
IC TRANSCEIVER HALF 1/1 8MSOP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-MSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
30 mV
Data Rate
1Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 250
Check Lead Time
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱522.25000₱522.25
10₱392.49400₱3,924.94
25₱361.13520₱9,028.38
100₱327.19150₱32,719.15
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250₱311.19640₱77,799.10
500₱301.61480₱150,807.40
750₱296.83372₱222,625.29
1,250₱291.54679₱364,433.49
1,750₱288.46326₱504,810.70
Manufacturers Standard Package